
Number
Highlights & Details
VOTCRAFT DSA-3100 Digital Oscilloscope 3 in 1
- 3 in 1 - Oscilloscope, multimeter and spectrum analyzer
- 8.89 cm (3.5 inch) LCD colour screen (320 x 240 pixels)
- USB-C® interface
Technical specifications
- Oscilloscope:
- + 8.89cm high-resolution, high-contrast color LCD display, suitable for outdoor use
- + 100MHz bandwidth, Max 500MSa/s sample rate, 2 channels
- + Max 8K record length
- + 10,000wfms/s high refresh rate
- + 18650 lithium battery power
- + USB-C® interface, support power bank, support PC software connection
- DMM:
- + 20,000 counts, true RMS
- + Voltage, current, resistance, diode, capacitance measuring, and continuity test
- + Auto range function, easy to detect and debug
- + Max AC 750V, DC 1000V input voltage
- + Reading hold function
- + Relative measurement function
- Spectrum analyzer
- + Frequency range: 9kHz ~ 3GHz
- + Frequency resolution:100Hz
- + Max input DC Voltage: 50VDC
- + DANL: (Input attenuation 0dB,PA OFF,100kHz resolution bandwidth, normalize to 1Hz, 20°C - 30°C)
- 10MHz to 2GHz -130dBm (type), <-120 dBm
- 2 GHz to 3GHz -125dBm (type), <-115dBm
- Product type
Handheld oscilloscope
- Bandwidth
100 MHz
- Channel sample rate
500 MSa/s
- Displays
TFT LCD, 320 x 240 pixels
- Resolution
8 Bit
- Screen size
8.89 cm
- Oscilloscope features
Handheld
Multimeter functions
Spectrum analyzer
- Time base
2ns/div - 1000s/div, Stepping in
the 1-2-5 way- 2-5
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
10 mV/div~10 V/div
- Input impedance
1 MΩ±2%, parallel zu 16 pF±10 pF
- Input coupling
AC, ground
- Input voltage
Max 400 V (DC + AC ,PK - PK)
- Power supply (details)
DC 5VDC, 2A
- Dim
(L x W x H) 198 x 38 x 96 mm
- Weight
0.6 kg
- Width
38 mm
- Height
96 mm
- Length
198 mm
- Interfaces
1x USB 2.0 (device)
- Channel memory depth
8 KP
- Type
DSA-3100
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3393783 VOLTCRAFT DSA-3100 Handheld oscilloscope 100 MHz 2-channel 500 MSa/s 8 KP 8 Bit Handheld, Multimeter functions, Spectrum
User & Safety Instructions
User & Safety Instructions 3393783 VOLTCRAFT DSA-3100 Handheld oscilloscope 100 MHz 2-channel 500 MSa/s 8 KP 8 Bit Handheld, Multimeter functions, Spectrum
User & Safety Instructions 3393783 VOLTCRAFT DSA-3100 Handheld oscilloscope 100 MHz 2-channel 500 MSa/s 8 KP 8 Bit Handheld, Multimeter functions, Spectrum
Warranty Terms
Warranty Terms 3393783 VOLTCRAFT DSA-3100 Handheld oscilloscope 100 MHz 2-channel 500 MSa/s 8 KP 8 Bit Handheld, Multimeter functions, Spectrum
Download
Download 3393783 VOLTCRAFT DSA-3100 Handheld oscilloscope 100 MHz 2-channel 500 MSa/s 8 KP 8 Bit Handheld, Multimeter functions, Spectrum
Description
Digital oscilloscope with triple function
The VOLTCRAFT DSA-3100 digital oscilloscope is designed for mobile use: Handy and robust, with handy edge protection, it is the optimal companion for mastering the most diverse requirements. The anti-skid buttons simplify the use, the clear 8.89 cm (3.5 inch) LCD-color display the evaluation on site.
Function 1: Oscilloscope
The DSA-3100 offers two channels with a bandwidth of 100 MHz, a maximum sampling rate of 500 MS/s and 8K recording length. The update rate is 10000 WFM/s. The integrated USB-C® interface supports power banks as well as the PC software linking and self-calibration function.
Function 2: Multimeter
The multimeter can be used in the measurement category CATII 1000 V for continuity tests, voltage, current, resistance, diode function measurements as well as switch-on and switch-off tests. Relative measurements are also possible. Hold and Auto functions make the workflow easier and TRMS ensures reliable measurements. The display has over 20,000 counts.
Function 3: Spectral Analyzer
The spectral analyzer on the VOLTCRAFT DSA-3100 operates in the frequency range 9 to 3 GHz with a frequency resolution of 100 Hz. The maximum DC input voltage is 50 VDC. The mean noise level, which refers to the sensitivity of a spectral analyzer, is specified as the displayed average noise level (DANL) - in the VOLTCRAFT DSA-3100 with 10 MHz to 2 GHz -130 dBm (typical), <-120 dBm and 2 GHz to 3 GHz -125 dBm (typical), <-115 dBm.
Wide range of accessories.
In addition to the digital oscilloscope, the delivery package includes a USB cable, two test tips, adjustment of probe tip, a pair of multimeters (in red and black), a CD with software and operating instructions as well as a practical carrying case. A quick start guide and safety data sheet are also included.
This text is machine translated.
Features
- Oscilloscope:
- 100 MHz bandwidth, 2 channels
- Max. 500 MSa/s sampling rate
- Max. 8K record length
- 10000 wfms/s refresh rate
- USB-C® interface, supports power bank, PC software connection and self-calibration function
- Multimeter:
- CATII 1000 V
- 20,000 Counts
- Auto-range
- True RMS
- Measuring type - Voltage, current, resistance, capacitance, diode, On/Off test, continuity test
- Hold function
- Relative measurement function
- Spectrum analyzer:
- Frequency range: 9 kHz - 3 GHz
- Frequency resolution: 100 Hz
- Max. input DC voltage: 50 VDC
- + DANL: (Input attenuation 0dB, PA OFF, 100kHz resolution bandwidth, normalize to 1Hz, 20°C - 30°C)
- 10 MHz to 2 GHz -130dBm (type), <-120 dBm
- 2 GHz to 3 GHz -125 dBm (type), <-115 dBm
Scope of delivery
- Main unit
- USB cable
- 2x Probe
- Probe adjuster
- 1x Pair of multimeter test leads (red & black)
- CD (software + manual)
- Carrying bag
- Printed quick start guide
- Printed safety hintsheet














