
Number
Highlights & Details
Material humidity measuring device FM-400
- For wood and construction
- Integrated material characteristics for accurate measurements
- Display as a mass humidity value (VOL.-%)
- Bar display for fast comparison measurements
- Indicator display dry/Med/Wet
- Measurement type (details) Invasive
- Optional with measurement sensors can be extended
Technical specifications
- Measurement range of air temperature: -40 to +70 °C
- Relative air humidity measuring range: 0 - 100%
- Wood moisture measuring accuracy: 30 - 60% vol: ±2% vol
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Building moisture reading accuracy ±
0.5 %
- Wood moisture reading accuracy ±
1 %
Manufacturer's standards (no certificate)
- Power supply (details)
3 lithium batteries (CR2032)
- Dim
(L x W x H) 139 x 47 x 25 mm
- Weight
100 g
- Building moisture reading range
0.1 - 24% vol
- Building moisture reading range (max.)
24 vol%
- Building moisture reading range (min.)
0.1 vol%
- Reading range - wood moisture
1 - 60% vol
- Wood moisture reading range (max.)
60 vol%
- Wood moisture reading range (min.)
1 vol%
- Reading accuracy - building moisture
0.5 vol%
- Reading accuracy - wood moisture
1 vol%
- Width
47 mm
- Height
25 mm
- Length
139 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 409236 VOLTCRAFT FM-400 Moisture meter Building moisture reading range 0.1 up to 24 vol% Wood moisture reading range 1 up to 60
Conformity certificate
Conformity certificate 409236 VOLTCRAFT FM-400 Moisture meter Building moisture reading range 0.1 up to 24 vol% Wood moisture reading range 1 up to 60
Warranty Terms
Warranty Terms 409236 VOLTCRAFT FM-400 Moisture meter Building moisture reading range 0.1 up to 24 vol% Wood moisture reading range 1 up to 60
Description
Robust and precise measuring device for determining the moisture in wood and building materials such as plaster, screed, for a high measurement accuracy 3 wood categories and 4 Building Material groups with special characteristics for selection. A scale bar, an indicator scale and direct value display make the reading easier.
Features
- Insertion measurement
- Changeable steel measuring pins
- Low-battery indicator
- Robust housing with rubber protection
- Protective cap with reference adapter
- Self-test function
- Integrated air temperature and humidity measurement
- Optional with humidity sensors can be extended
- Backlit display
Scope of delivery
- Batteries
- Replacement measuring tips
- Protective cover
- Sensor adapter with BNC connection
- User manual.

