
Number
Highlights & Details
VOLTCRAFT FSP-1134 Bench PSU (fixed voltage) 13.8 4 A 55 W No. of outputs 1 x
- Linear technology
- Electronically regulated
- 55W max power
- 13.8Vdc output voltage
- 4A output current
- Guaranteed for 3 years
Technical specifications
- Type
FSP-1134
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
55 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 145 x 113 x 250 mm
Manufacturer's standards (no certificate)
- Weight
3.4 kg
- Connections
4 mm sockets
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
13.8 V DC
- Max. output current
4 A
- Output current (min.)
4 A
- Inputs
Rubber connector IEC C14
- Type
Linear
- Width
145 mm
- Height
113 mm
- Residual ripple
<2.5 mV
- Depth
250 mm
55 W
- Output voltage
13.8 V DC
- Output current (details)
4 A
- Input voltage
230 V AC
- Output current (high)
6 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 510788 VOLTCRAFT FSP-1134 Bench PSU (fixed voltage) 13.8 4 A 55 W No. of outputs 1 x
Information
Information 510788 VOLTCRAFT FSP-1134 Bench PSU (fixed voltage) 13.8 4 A 55 W No. of outputs 1 x
Conformity certificate
Conformity certificate 510788 VOLTCRAFT FSP-1134 Bench PSU (fixed voltage) 13.8 4 A 55 W No. of outputs 1 x
Warranty Terms
Warranty Terms 510788 VOLTCRAFT FSP-1134 Bench PSU (fixed voltage) 13.8 4 A 55 W No. of outputs 1 x
Description
Features
- Robust steel plate housing
- 4 mm of Screwable output sockets
- Power switches
- Power indicator.











