
Number
Highlights & Details
VOLTCRAFT VC871 Digital Multimeter
- CAT III 1000 V, CAT IV 600 V
- 60000 Counts
- Auto-Range
- Flashlight function and backlight
- AC/DC current measure range
- 1000 V high-performance fuses
- True-RMS
- iOS/Android APP via bluetooth
Technical specifications
- Duty cycle 10 Hz – 2 kHz (10 % – 90 %), diode test 3 V
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 60 MΩ
- Reading range - capacity
0.001 nF - 60 mF
- Frequency reading range
60 Hz - 60 MHz
- Temperature
-40 - 400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.08 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
Bluetooth®
- Power supply (details)
3 x 1.5 V DC
- Height
200 mm
- Width
91 mm
- Length
43 mm
- Weight
430
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC871
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 43 x 91 x 200 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 Hz
- Features
Data logger
LoZ
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2576867 VOLTCRAFT Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000
User & Safety Instructions
User & Safety Instructions 2576867 VOLTCRAFT Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Information
Information 2576867 VOLTCRAFT Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Conformity certificate
Conformity certificate 2576867 VOLTCRAFT Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Warranty Terms
Warranty Terms 2576867 VOLTCRAFT Handheld multimeter Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 60000
Description
The Voltcraft VC871 digital multimeter hides a variety of functions and features under the robust housing with soft rubber protection: AC/DC voltage and AC/DC current measurement up to 10 A are possible as well as capacity, resistance, temperature and frequency measurements. AC power measurements also belong to the spectrum of the VC871. Convenient: The best viewing area is automatically selected by the device.
Extensive possibilities
The LoZ function helps to avoid false measuring results due to phantom power and the REL button is used to display values above or below a reference value to be specified. In order to measure the pulse duty ratio, the duty cycle is available and in addition the diode test is in the power list. The Voltcraft VC871 is protected by 600 V high-performance fuses and is in the cat III 1000 V/cat IV 600 V.True RMS multimeterFrequency converters, switching power supplies from computers or other non-linear consumers can influence and change signals. True RMS can be used to measure both pure sine signals and complex non-sinusoidal signals.
Relaxed working
With Voltcraft VC871 Digital Multimeter you can concentrate on the essentials while working, because practical functions simplify the workflow: It has an acoustic continuity tester and records the highest and minimum values as so-called peaks. All measurement data can be transferred via Bluetooth to devices with iOS or Android operating systems.
Clear display
The display has 6000 counts, so the display shows a range of digits up to 5999, regardless of the position of the comma. And for tricky applications, the torch function and display lighting can be just as helpful as the practical hold function for freezing measurement results. In order to save energy, the multimeter switches off after a longer period of inactivity and a low battery display reminds you to change the current memory.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Low impedance (LoZ)
- Capacitance measurement
- Resistance measurement
- Diode test
- Acoustic continuity tester
- HOLD function
- Low-battery indicator
- Auto power off
- Robust enclosure with protective rubber coating
- Temperature measurement
- Frequency measurement
- Duty Cycle
- PEAK/Min/Max-function
- Relative function
- AC power measurement
- Compare function
Scope of delivery
- Multimeter
- Test leads
- 3x 1.5 V AAA battery
- Temperature probe
- Operating instructions
- AC power adapter














