
Number
Highlights & Details
IP67 Battery case Button cells
- IP67 Protection class suitable for outdoor use
- Dust/splash-proof, shock-proof
- Made of polypropylene
- Colour: Black
Technical specifications
- Black color
- Material: Polypropylene
- Dim
(L x W x H) 15.5 x 12.5 x 4.3 cm
- Product type
Outdoor battery case
- Type
For 30x CR2016 / CR2025 / CR2032 cell batteries
6x CR2320 / CR2325 / CR2330 / CR2354 / CR2412 / CR2430 / CR2450 cell batteries
- Suitable for battery size
CR2 016
CR 2025
CR 2032
CR 2320
CR 2325
CR 2330
CR 2354
CR 2412
CR 2430
CR 2450
- Material (details)
Polypropylene
- Weight
195 g
- Length
15.5 cm
- Width
12.5 cm
- Height
4.3 cm
- No. of cells
36
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315056 VOLTCRAFT Outdoor battery case 36x CR2 016, CR 2025, CR 2032, CR 2320, CR 2325, CR 2330, CR 2354, CR 2412, CR 2430, CR 2
Description
Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have all the popular batteries with the VOLTCRAFT battery case with them and can replace them directly at the place of use.
Top overview:
Thanks to the individual compartments and slots in the battery organizer, you can always have the batteries you need at hand quickly. This will save you time searching. For 30x CR2016 / CR2025 / CR2032 cell batteries and 6x CR2320 / CR2325 / CR2330 / CR2354 / CR2412 / CR2430 / CR2450 cell batteries can be stored.
Help with disposal of batteries
Exchange batteries can not be easily thrown into the waste on the way. Replaced cells can be placed in the VOLTCRAFT bag so that they can be properly disposed of later in the workshop.
All batteries - wherever you need them:
Your batteries are well protected and you can take them everywhere without any hesitation.
Smart helper for business and household:
In many large and small companies, batteries are stored in distributed locations across many departments and desk drawers. This often results in the right battery not being found even though it is available in the house. Similar problems are also known in many private households. The VOLTCRAFT battery organizer ensures order!
Do not forget!
You can also order your individual first assembly with VOLTCRAFT batteries.
This text is machine translated.
Scope of delivery
- Battery storage box

















