
Number
Highlights & Details
VOLTCRAFT PLS-205S Platform scale
- Up to 50 kg
- Resolution: 1 g
- Separate display
- Large LCD display with blue backlight
- Stainless steel weighing plate
Technical specifications
- Minimum weight 5 g
- 10-digit accuracy
- Units: G, lb, oz
- Weight range
50 kg
- Product type
Platform scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
mains-powered
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Power supply (details)
3 V
- Dim
(L x W x H) 250 x 250 x 50 mm
- Weight
2.38 kg
- Weight resolution
1 g
- Cable length
150 cm (PSU)
- Weighing plate
Stainless steel
- Width
250 mm
- Height
50 mm
- Length
250 mm
- Type
PLS-205S
- Features
Counting
- Top plate (width)
250 mm
- Top plate (length)
250 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3089011 VOLTCRAFT PLS-205S Platform scales VC-15445055 Weight range 50 kg Readability 1 g mains-powered, battery-powered Stainle
User & Safety Instructions
User & Safety Instructions 3089011 VOLTCRAFT PLS-205S Platform scales VC-15445055 Weight range 50 kg Readability 1 g mains-powered, battery-powered Stainle
Warranty Terms
Warranty Terms 3089011 VOLTCRAFT PLS-205S Platform scales VC-15445055 Weight range 50 kg Readability 1 g mains-powered, battery-powered Stainle
Description
The VOLTCRAFT PLS-205S platform scale weighs and counts objects up to 50 kg. In the units of measurement Kg, lb and lb:oz, objects can not only be weighed exactly to 50 grams, but they can also be counted by means of preset parameters. The tare function, with which the weight of a container is not included in the weighing or counting process, is very convenient here.
User-friendly and clear
The 250 x 250 mm large weighing platform also offers sufficient space for bulky objects and the LC-display is connected with the scales via an extendable cable in order to be able to read the measurement results comfortably in every situation. The scales automatically set themselves to zero when switched on and, if not used for a longer period, they automatically switch off.
The display can be stowed away easily and conveniently in the device for storage and transport.
Batteries, power supply unit and user manual are included in the scope of delivery
This text is machine translated.
Features
- Weight, tare and counting function
- Units: Kg, g, Kg:g, lb, oz, lb:oz
- Weighting plate size: 250 x 250 mm
- Auto zero
- Auto power off function
- Overload indicator
- Low battery indicator
Scope of delivery
- Scale
- 2x AAA batteries
- AC/DC adapter
- Connection cable
- User manual








