
Number
Highlights & Details
VOLTCRAFT SEM5000 DUAL Energy-Logger
- Energy consumption
- Co2 emissions
- Cost forecast
- LED ring changes colour according to measured power
- Dual period adjustable electricity tariff
- Data logging function (stored in SD card)
- Overpower and overcurrent alarm
- Suitable for measuring the feed-in power from solar panel.
Technical specifications
- Product type
Energy consumption meter
- Type
SEM5000 DUAL
- Energy meter features
Energy cost calculator
Alarm function
Selectable energy tariffs
Data logger
- Suitable for (country)
Germany
The Netherlands
Sweden
- Nominal voltage range
190 up to 250 V AC
- Mains voltage (max.)
250 V AC
- Mains voltage (min.)
190 V AC
not cloud-enabled
- Power (max.)
3680 W
- Active power (min.)
0.3 W
- Operating voltage
230
- Current range
0 up to 16 A
- Current (max.)
16 A
- Current (min.)
0 A
- Self-consumption
0.4 W
- Weight
200 g
- Active power range
0.3 up to 3680 W
- Frequency
45 Hz
65 Hz
- Accuracy
1 %
- MID-approved
No
- Dim
(L x W x H) 70 x 143 x 70 mm
- Height
70 mm
- Length
70 mm
- Width
143 mm
- Power factor Cos φ (max.)
1
- Power factor Cos φ (min.)
0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903397 VOLTCRAFT SEM5000 DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data
User & Safety Instructions 2903397 VOLTCRAFT SEM5000 DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data
Warranty Terms
Warranty Terms 2903397 VOLTCRAFT SEM5000 DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data
Download
Download 2903397 VOLTCRAFT SEM5000 DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data
Description
This text is machine translated.
Features
- Displays voltage, csurrent, power consumption and power factor
- Automatically generates CSV report to SD card
- SDHC memory card capacity up to 128 GB
- Night mode
- Big EBTN display for easy reading
- Adjustable time format (12 h/24 h)
- Power range: 0.3 to 3680 W
- Reset function
- Suitable for measuring the feed-in power from solar panel.
Scope of delivery
- SEM5000 DUAL energy logger
- User Manual








