
Number
Highlights & Details
Solar power bank SL-80
- Simultaneous charging of up to two devices
- Dust and water proof casing (IP54)
- Built-in torch and SOS-function
Technical specifications
- Solar charger, IP54, LED Torch, Caution Light, SOS
- Technology
Monocrystalline
- Product type
Solar power bank
- Charging current (max.)
180 mA
- Outputs
USB
- Charging current (max.)
2100 mA
- Charging slots
2
- Technology
LiPo
- Capacity (mAh, Ah)
8000 mAh
- Factory colour
Black
- Length
140 mm
- Width
75 mm
- Height
17 mm
- Weight
208 g
- Dim
(L x W x H) 140 x 75 x 17 mm
- Connection
USB
- Operating voltage
5 V
Documents & Downloads
Datasheet
Datasheet 1661734 VOLTCRAFT SL-80 VC-8308670 Solar power bank Charging current (max.) 180 mA 8000 mAh
User & Safety Instructions
User & Safety Instructions 1661734 VOLTCRAFT SL-80 VC-8308670 Solar power bank Charging current (max.) 180 mA 8000 mAh
Conformity certificate
Conformity certificate 1661734 VOLTCRAFT SL-80 VC-8308670 Solar power bank Charging current (max.) 180 mA 8000 mAh
Warranty Terms
Warranty Terms 1661734 VOLTCRAFT SL-80 VC-8308670 Solar power bank Charging current (max.) 180 mA 8000 mAh
Description
Conventional power banks for charging of smartphones and tablets are mostly just empty, when needed. The VOLTCRAFT SL-80 Power Bank has solar cells fitted, which do not allow a self-discharge of the power bank - if the power bank is kept at a suitable location (e.g., on the window sill).
IP54 dust and waterproof housing
The housing is IP54 protected and therefore ideal for outdoor activities.
Fill up with sun or USB
The power bank charges itself in the sunlight. Free and completely self-sufficient. Faster than this on the integrated USB connection. Is the power bank is charging, an integrated LED lights up green. As soon as the power bank is fully charged, the LED turns blue.
Light in the dark
The power bank has a torch and SOS-function. So you always have light in the dark and can be used in emergency situations with plenty of bright light to attract attention,.
Battery status indication
4 built-in LEDs indicate the current charging state of the power bank.
This text is machine translated.
Scope of delivery
- Solar power bank SL-80
- USB cable (30 cm)
- Snap hook
- User manual.





