
Number
Highlights & Details
VOLTCRAFT UC-100W01 USB charger
- Output power is displayed by the internal color display
- Max. 100 W
- 2 x USB-C 1 x USB A
- Rollable cable and USB-C® connector
- Quick charge outputs with removable long power cable, supports the charging of multiple devices simultaneously
- Supports rapid charging from iPhone 13 and higher, laptop, MacBook air and Pro
- Supports iPad Mini (from 4. Generation) and iPad (from 8. Generation),
- Supports iPad Air (from 3. Generation), iPad Pro (from 2. Generation) and iPad Pro (from 4. 5th Generation)
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100 V
240 V
- Input voltage
100-240 V/50 - 60 Hz
- Outputs
1x USB-A
2x USB-C®
- Type
UC-100W01
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 109 x 63.3 x 37 mm
- Height
37 mm
- Length
109 mm
- Width
63.3 mm
- Weight
190 g
- Cable length
70 cm
- Factory colour
Black
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555211 VOLTCRAFT UC-100W01 USB charger 1x USB-A, 2x USB-C® Power Delivery Black GaN, USB Power Delivery (USB-PD), Quick charger
Warranty Terms
Warranty Terms 3555211 VOLTCRAFT UC-100W01 USB charger 1x USB-A, 2x USB-C® Power Delivery Black GaN, USB Power Delivery (USB-PD), Quick charger
Description
Intelligent performance monitoring via color display
The integrated color display offers an exact overview of the current charging status. It shows the output power for each individual port as well as the total power in real time. Users can monitor the charging efficiency of their devices directly from the power supply unit.
Future-proof GaN technology
Through the use of gallium nitride (GaN) the charger achieves a high degree of efficiency of 90.70% on average with a compact design. This technology provides reliable power supply and lower heat generation in comparison with conventional silicon chargers.
Versatile connectivity options
With two USB-C® ports and one USB-A port, the device covers a wide range of hardware. It supports USB Power delivery (USB-PD) as well as PPS (programmable Power supply) and is compatible with a number of devices, including MacBook Air, iPad (starting from 8 onwards. Generation) and iPhone (starting from iPhone 8).
Practical design with coiling cable
For order at the work place or while traveling is provided by the integrated, wind-up USB-C cable with a length of 70 cm. The detachable power cable and the low weight of 197 g make the charger a flexible solution for the mobile business use.
Efficient energy management
The charger impresses through a low power consumption in idle-running of ≤ 0.21 W. Even at low load (10%), the efficiency remains at a high level with 83.8%, WAS underlines the professional requirements of sustainable hardware.
This text is machine translated.
Features
- Compatible devices: IOS, Android and USB devices
- Number of USB ports: 3
- Input voltage/input current 100 - 240 V~, 50/60 Hz, 2A
- OUTPUT USB-C1 100W
- OUTPUT USB-C2: 100W
- OUTPUT USB-A: 30W
- Outputs 3.3-21V/5A. PPS
- Average active efficiency: 90.70%
- Efficiency at low load (10 %): 83.8 %
- Power consumption without load: ≤ 0.21 W
Scope of delivery
- Colour display USB charger
- User manual







