
Number
Highlights & Details
VOLTCRAFT GaN 65 W USB travel charger
- Max. 65 W
- GaN technology (low temperature)Ideal for travel
- 2xUSB-C® and1xUSB-Aoutput
- SupportsPower Delivery Fast Charge
- Supports fast charging for iPhone 8 or above
Technical specifications
- Input: 100~240 V, 50-60 Hz
- Output C1/C2: PD65 W 5 V~3 A / 9V~3 A / 12 V ~ 3 A / 15 V ~ 3 A / 20 V ~ 3.25 A , PPS65W
- Output A1: 60 W 5 V ~ 3 A / 9 V ~ 3 A / 12 V ~ 3 A / 15 V ~ 3 A / 20 V ~ 3 A
- Output(C1+C2): 45 W + 20 W
- Output(C2+A1): 10 W + 10 W
- Output(C1+C2+A1): 45 W + 10 W + 10 W
- Power: 65 W max.
- Plug: US+EU+UK+AU
- Product type
Travel charger
65 W
- Inputs
Europlug
Australia connectors
UK plug
USA plug
- Input voltage
110-240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
UC-3ACX004
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
incl. AUS adapter
- Dim
(L x W x H) 72 x 31 x 44 mm
- Height
44 mm
- Length
72 mm
- Width
31 mm
- Weight
145 g
- Factory colour
White
- Charging method
Power Delivery
- Type
GaN Travel Charger
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745929 VOLTCRAFT UC-3ACX004 Travel charger 65 W 1x USB-A, 2x USB-C® Power Delivery White GaN, incl. Europe adapter, incl. UK ad
Warranty Terms
Warranty Terms 2745929 VOLTCRAFT UC-3ACX004 Travel charger 65 W 1x USB-A, 2x USB-C® Power Delivery White GaN, incl. Europe adapter, incl. UK ad
Description
This text is machine translated.
Features
- 2x USB-C® and 1x USB-A output
- Interchangeable plug: US/ EU/UK/AU
- GaN (gallium nitride) technology for optimal charging performance (increases the charging efficiency by up to 90%)
- Housing material: PC
- Colour: white
Scope of delivery
- USB charger
- 3 x Interchangeable plugs
- Manual









