
Number
Highlights & Details
VOLTCRAFT USB voltage converter
- Adjustable output voltage (5 V / 9 V / 12 V / 15 V / 20 V) with one-button control
- Supports PD 3.1 with a maximum output power of 100 W.
- Includes 10 detachable connector for compatibility with common laptop brands
Technical specifications
- Input: PD 3.1
- Output: 100 W
- USB-C® input connector
- SWITCHABLE 5 V, 9 V, 12 V, 15 V, 20 V
- Output jack DC-hollow plug 5.5 x 2.1 mm
- Including 10x DC adapter
- H-marking adapter (yellow) 5.0 x 3.4 mm
- C-marking adapter (white) 5.5 x 2.5 mm
- A-Marking Adapter (black): 6.0 x 4.4 mm
- E-Marking Adapter (Yellow) 5.5 x 1.7 mm
- G-marking adapter (yellow) 4.0 x 1.7 mm
- L-marking adapter (black) 3.0 x 1.1 mm
- M marking adapter (yellow): 11.0 x 4.5 mm slim-tip square (for Lenovo ThinkPad)
- K-marking adapter (yellow) 7.9 x 5.5 mm
- O-marking adapter (blue) 4.5 x 3.0 mm
- I-Marking Adapter (yellow) 7.4 x 5.0 mm
- Product type
USB voltage converter
- Inputs
USB-C®
- Input voltage
5-20 V DC
- No. of outputs
1 x
- Outputs
DC power plug, 5.5 x 2.1 mm
- Output voltage
5 V DC
9 V DC
12 V DC
15 V DC
20 V DC
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
VC-18735745
- Suitable for
Universal
- PSU features
USB-C® PD/DC converter
Adjustable voltage output
incl. DC adapter
- Length
127.8 cm
- Weight
108 g
- Cable length
1.2 m
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3747149 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black USB-C® PD/DC converter, Adjustable voltage output, inc
Warranty Terms
Warranty Terms 3747149 VOLTCRAFT USB voltage converter DC power plug, 5.5 x 2.1 mm Black USB-C® PD/DC converter, Adjustable voltage output, inc
Description
Flexible power supply via USB-C
The switchable USB voltage converter from VOLTCRAFT enables the flexible power supply of various terminals directly via USB-C. The output voltage can be set in steps of 5 V, 9 V, 12 V, 15 V to 20 V by the one-button control. The integrated LCD display permanently shows the currently converted output voltage for control. Thanks to the support of Power delivery (PD 3.1) a maximum output power of up to 100 W is reached, and WAS also enables the charging of laptops.
Versatile application area
With the USB-C to 5.5 x 2.1 mm DC power cable and the wide voltage range the system covers an enormous range of applications. It is suitable for supplying 5 V small devices such as LED work lights, Bluetooth loudspeakers or webcams both in the office as well as at workshops or at construction sites. Similarly reliably, VoIP routers, tablets, recorders, DVRs, HDD casings as well as professional equipment such as DJ controllers and telephone systems can be operated directly on site without additional power supplies.
Comprehensive compatibility
The supplied ten detachable adapter plugs ensure compatibility with all common laptop brands as well as numerous special devices. Especially useful when on the move: A single USB-C cable with adapters replaces a variety of charging and power supplies, WAS saves space in the tool box and reduces weight.
Included in the delivery
The VOLTCRAFT USB-C® charging cable as well as ten converter connections are included in the delivery, suitable for all popular laptop brands as well as various applications and devices.
This text is machine translated.
Features
- USB-C® for 5.5 x 2.1 mm DC power cable
- LC-display for a clear display of the converted output voltage
- Versatile compatibility to power various 5 V devices, including LED lights, Bluetooth speakers and webcams
- Ideal for VoIP routers, tablets, recorders, DVRs and HDD cases
- Suitable for professional equipment such as DJ controller and telephone systems
- Including 10 different adapter plugs for supporting Diverser applications
Scope of delivery
- 1x USB-C® charging cable
- 10 x Converter connections
- 1. H mark – yellow: 5.0 x 3.4 mm
- 2. C mark – white 5.5 x 2.5 mm
- 3. A mark – black: 6.0 x 4.4 mm
- 4. E-Marking – yellow: 5.5 x 1.7 mm
- 5. G mark – yellow 4.0 x 1.7 mm
- 6. L-marking - black 3.0 x 1.1 mm
- 7. M mark – yellow Lenovo "slim tip"
- 8. K mark – yellow 7.9 x 5.5 mm
- 9. O-mark – blue: 4.5 x 3.0 mm
- 10. I mark – yellow 7.4 x 5.0 mm





