
Number
Highlights & Details
VOLTCRAFT IST 3003 EVSE Adapter
- Max. Input voltage 250 V (single phase), Max. 430 V (three-phase) 50/60 Hz
- Measurement category CAT II 300 V
- Check the electrical safety of charging stations for electric vehicles
- Compatible with every VDE0100 tester
- PE pre-test
- Simulation of CP error "E" and PE error (ground fault)
Technical specifications
- Input voltage: Max. 250 V (single phase), max. 430 V (three phase) 50/60 Hz
- Maximum test current 10 A.
- Pollution level: 2
- Type of test connector: IEC62196-2 Type 2 connector
- Product type
Adapter plug
- Weight
830 g
- Reading category
CAT II 300 V
- Width
100 mm
- Height
75 mm
- Length
170 mm
- Type
IST 3003
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2997217 VOLTCRAFT IST 3003 EVSE Tester for VDE0100 installation tester Wallbox eMobility PE pre-test
User & Safety Instructions
User & Safety Instructions 2997217 VOLTCRAFT IST 3003 EVSE Tester for VDE0100 installation tester Wallbox eMobility PE pre-test
Warranty Terms
Warranty Terms 2997217 VOLTCRAFT IST 3003 EVSE Tester for VDE0100 installation tester Wallbox eMobility PE pre-test
Description
The adapter simulates the electric vehicle, which is thus not required for the testing of the charging station.
To check the safety of charging stations, the VOLTCRAFT IS A 3003 EVSE adapter which can be used for all important tests and simulations:PE pre-test, CP and PE fault tests, PP cable simulation of the various codes for charging cables with 13, 20, 32 and 63 A, and via CP the vehicle states A, B, C and D.
The VOLTCRAFT IS 3003 EVSE adapter corresponds to the standard EN 61010-1 and the measurement category CAT II 300 V. The input voltage can be up to 250 V with single-phase systems, at three-phase maximum 430 V with 50/60 Hz. A user manual is supplied with the product.
This text is machine translated.
Features
- PP simulation (open circuit): 13 A, 20 A, 32 A, 63 A.
- CP SIMULATION STATES: A, B, C, D
- Standards: EN 61010-1
Scope of delivery
- EVSE adapter
- Carry bag
- User manual







