
Number (Package size 10 pc(s))
Highlights & Details
VOLTCRAFT DL-10 Data logger temperature 10pcs pack
- Measuring range: -30 to 70 °C
- Temperature resolution: 0.1 °C
- Measuring interval: 10 minutes
- Data storage capacity: 115200 measurements
- Report format: PDF format
Technical specifications
- Temperature resolution
0.1 °C
- Sampling interval
600 s
- Power supply (details)
CR2450
- Dim
(L x W x H) 91 x 34 x 13 mm
- Weight
25 g
- Height
13 mm
- Length
91 mm
- Width
34 mm
- Temperature reading range
-30 up to 70 °C
- Memory (readings)
115200
IP65
Manufacturer's standards (no certificate)
- Features
PDF generator
- Interfaces
USB
- Unit of measurement
Temperature
- Type
DL-10
- Reading accuracy temperature
0.5 °C
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-30 °C
- Resolution
0.1 °C
- Weight, information
incl. button cells
- Plastic free packaging
Plastic-free packaging
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 3475828 VOLTCRAFT VC-17379140 DL-10 Temperature data logger Unit of measurement Temperature -30 up to 70 °C PDF generator
User & Safety Instructions
User & Safety Instructions 3475828 VOLTCRAFT VC-17379140 DL-10 Temperature data logger Unit of measurement Temperature -30 up to 70 °C PDF generator
Warranty Terms
Warranty Terms 3475828 VOLTCRAFT VC-17379140 DL-10 Temperature data logger Unit of measurement Temperature -30 up to 70 °C PDF generator
Download
Download 3475828 VOLTCRAFT VC-17379140 DL-10 Temperature data logger Unit of measurement Temperature -30 up to 70 °C PDF generator
Description
Extensive data recording
With a storage capacity of 115,200 measured values and a preset measurement interval of 10 minutes the device enables a complete documentation. The maximum recording time of up to 200 days ensures that even lengthy transport or storage processes can be monitored without data loss.
Automated PDF reporting
The integrated PDF function is a significant advantage for the efficiency of everyday work. Once the measurement is completed, the logger automatically generates a report in PDF format, which can be read directly via the USB interface without the need for additional software. This significantly simplifies archiving and verification of compliance with temperature specifications.
Flexible alarm system
In order to be able to react immediately to temperature variations, the DL-10 has configurable alarm types. You can choose between a simple alarm (at a one-time fall-below of 2 °C or exceed 8 °C) and a cumulative alarm. This provides security when monitoring sensitive goods
Robust design for industrial requirements
The housing satisfies the degree of protection IP65 and is thus dust-proof and protected against splash water. Together with the compact design and the accompanying protective cap, the data logger is ideally equipped for use in demanding environments.
Low-maintenance operation
The logger is operated with an exchangeable CR2450 button cell and has a shelf life of two years. The technical accuracy of +/- 0.5 °C in the core range of -20 °C to 40 °C underlines the reliability of the data determined for the professional user.
This text is machine translated.
Features
- Selectable recording period: 200 days
- Startup and stop mode button
- Sensor type: NTC
- Alarm type: Single (Sin), Cumulative (Cum)
- Low alarm: temperature drops below 2 °C
- High alarm: temperature rises above 8 °C
- IP65
Scope of delivery
- 10x Datalogger with protection cap
- 10x CR2450 Button cell battery
- User manual










