
Number
Highlights & Details
VOLTCRAFT VC-2700 Power bank with AC/DC power adapter
- 27000 mAh capacity with a maximum Power Delivery (PD) output of 100 W
- Supports solar panel charging with up to 60 W input
- Features DC input and output ports
- Multiple outputs: 1x DC, 1x USB-A, and 2x USB-C® ports
- Includes a power adapter
- Includes a comprehensive laptop adapter set
- Integrated display shows the current battery percentage
Technical specifications
- Product type
Power bank
- Charging slots
4
- Capacity (mAh, Ah)
27000 mAh
- Charging current (max.)
5 A
- Technology
Li-ion
- Length
130 mm
- Width
75 mm
- Height
50 mm
- Weight
590 g
- Operating voltage
12 - 24V / DC
5 V
9 - 12 V
20 V / DC
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery 3.0
Power Delivery 2.0
PPS
Fast Charge
- Dim
(L x W x H) 130 x 75 x 50 mm
- Connector type
3.5 mm DC jack
USB-A 1x
USB-C® 2x
- Powerbank features
Able to charge and discharge at the same time
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
12 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3638577 VOLTCRAFT VC-2700 Power bank 27000 mAh Power Delivery 3.0, Power Delivery 2.0, PPS, Fast Charge Li-ion Black Able to cha
Security datasheet
Security datasheet 3638577 VOLTCRAFT VC-2700 Power bank 27000 mAh Power Delivery 3.0, Power Delivery 2.0, PPS, Fast Charge Li-ion Black Able to cha
Warranty Terms
Warranty Terms 3638577 VOLTCRAFT VC-2700 Power bank 27000 mAh Power Delivery 3.0, Power Delivery 2.0, PPS, Fast Charge Li-ion Black Able to cha
Description
High output power for laptops
Thanks to USB-C® Power delivery (PD) the device delivers up to 100 W output power. This enables the efficient charging of the power-hungry hardware like modern laptops directly via the USB-C® port.
Versatile connections and adapter set
The power bank has four charging channels (2x USB-C®, 1x USB-A, 1x DC). An enclosed set with eight DC laptop plugs ensures that different end devices can be connected flexibly.
Solar charging option and parallel operation
The device supports simultaneous charging and discharging. In addition to the mains adapter, the power bank can be fed via a solar panel with up to 60 W input power, WAS increases the independence in the outdoor use.
Status display and security
An integrated display shows precise the current battery status. Integrated protection functions against overload, short-circuit and excess temperature protect the hardware reliably during operation
This text is machine translated.
Features
- Supports simultaneous charging and discharging
- 100 W max USB-C® PD output, ideal for laptop charging
- 4 DC output voltage options for diverse device charging, such as laptops and CPAPs
- Built-in safety protection: overcharge, overload, short-circuit, overcurrent, and temperature
Scope of delivery
- Power bank
- 8x DC laptop connector
- 20 V, 2 A adapter
- DC-DC cable (approx. 22 cm)
- 100 W USB-C® to C® cable
- User manual








