
Number
Highlights & Details
VOLTCRAFT VC-450 E Multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- 3-phase rotation direction indicator
Technical specifications
- Temperature reading
- 3-phase rotary field tester
- Test voltage diode test: 3.0 V/DC
- Measuring range acoustic. Continuity tester: 100 Ω (≤ 10 Ω acoustic)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0,001 LF 60 mF
- Frequency reading range
600 Hz -40 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz -400 Hz
- Power supply (details)
9 V battery
- Weight
473 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-450 E
- Display
Digital
- Display (counts)
6000
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 measurements/sec
- Features
Water-jet proof (IP65)
Documents & Downloads
Datasheet
Datasheet 1500207 VOLTCRAFT VC-450 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
User & Safety Instructions
User & Safety Instructions 1500207 VOLTCRAFT VC-450 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Information
Information 1500207 VOLTCRAFT VC-450 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Warranty Terms
Warranty Terms 1500207 VOLTCRAFT VC-450 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Description
Extremely robust multimeter
The VOLTCRAFT VC-450 E multimeter is best suited for electricians, fitters and service technicians for working in harsh environments. It comes with a wide range of features that make this product an excellent choice.
Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.
Water and moisture protection (IP65)
The meter is designed so that rain, snow or even a water jet do not cause damage. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.
Dust and dirt-proof
The casing, the sockets and all the control elements are designed absolutely dust-proof. The meter remains as ready for use after many years as on the first day.
Anti-slip and folded up
The VC-450 E VOLTCRAFT always has non-slip contact with the surface because of the rubber-coated back. When unfolded the device remains securely in the frame thanks to the integrated rubber surface.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Rotary field tester
Electricians know the problem with 3-phase connections. Only when all 3 phases are connected in the correct sequence does a three-phase motor rotate in the desired direction. The VC-450 E recognizes the sequence and shows this on the display.
Auto display lighting
The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life.
Attaching of the measuring tips
For measuring in the control cabinet one of the probe tips can be attached to the back of the device. The problem of holding the device as well as two measuring tips at the same time is solved.
Large 6000 count display
With 31mm digit size this multimeter offers excellent readability. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.
Hanging-fixing
With the folding steel eyelet a belt system can be used for attachment. The sturdy eyelet is fully integrated into the housing concept of the multimeter when folded.
Torch function
A high-power LED is integrated in the casing at the rear side. At the push of a button, you will find your way to the fuse box even in the dark.
Certified safety
The VOLTCRAFT VC-440 E is TÜV Rheinland GS certified and meets all safety requirements of up to CAT IV 600 V and CAT III 1000 V.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measurement functions: Direct voltage up to max. 1000 V.
- AC voltage up to max. 750 V.
- direct and alternating current up to max. 10 A or 20 A short-term (max. 10 seconds)
- Frequency measurement from 600 Hz to 40 MHz (electronic) or from 45 to 400 Hz (electrical, as sub-function)
- Capacities up to 60 MF
- Resistors up to 60 MΩ
- Temperatures from -40 to +1000 °C (with optional sensor)
- Continuity test (<10 Ω acoustic)
- Diode test
- 3-phase rotation direction indicator
- Further functions: Auto/manual measuring range selection
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Automatic display lighting (can be deactivated) Automatic swtich-off (selectable) Integrated LED lamp
- Fold-out stand and bracket
- Battery level indicator
- Warning symbol for the measurement of contact-dangerous voltages
- Rubber protective frame with measuring tip holder on the back.
Scope of delivery
- Digital multimeter
- 2x cat IV safety test leads
- Wire thermo-sensor from -40 to +230 °C (type K) with adapter
- 9 V block battery
- Operating instructions (on CD)
- Safety instructions.





















