
Number
Highlights & Details
VOLTCRAFT VC 480 Hand Multimeter
- CAT IV 1000 V
- 600000 counts (DCV range)
- 5 m drop protection
- Heat resistant and cold tolerant (large operating temperature range)
- IP67
- True RMS
- Auto or manual range
- AC/DC current measuring range
- Capacity measurement
- AC frequency measurement and duty cycle
Technical specifications
- Low-pass filter
- 5m drop protection
- Heat-resistant and cold-tolerant, with a wide operating temperature range from -40 °C (can last up to 60 mins) to +55 °C
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600 ~ 60 MΩ
- Reading range - capacity
60nF ~ 60 mF
- Frequency reading range
10Hz ~ 1 MHz
- Temperature
-40 ~ 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.021 %
- Measurement type (details)
True RMS
- Frequency range
10Hz ~ 1 MHz
- Power supply (details)
AA x 3, 4.5 V
- Height
51.6 mm
- Width
93.5 mm
- Length
206 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC 480
- Display
Digital
- Display (counts)
600000
- Dim
(L x W x H) 206 x 93.5 x 51.6 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
10Hz ~ 1 MHz
- Features
Waterproof (IP67)
LoZ
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3364265 VOLTCRAFT VC 480 Handheld multimeter Digital Waterproof (IP67), LoZ CAT IV 1000 V Display (counts): 600000
User & Safety Instructions
User & Safety Instructions 3364265 VOLTCRAFT VC 480 Handheld multimeter Digital Waterproof (IP67), LoZ CAT IV 1000 V Display (counts): 600000
Warranty Terms
Warranty Terms 3364265 VOLTCRAFT VC 480 Handheld multimeter Digital Waterproof (IP67), LoZ CAT IV 1000 V Display (counts): 600000
Description
Accurate measurements even under the harshest conditions
Also in rough working environments the VOLTCRAFT VC 480 handheld multimeter delivers clear and exact results of measurement. Thanks to the safety standards IEC 61010-1 and CAT IV 1000 V as well as IP67, it is heat resistant and cold resistant and is just as suitable for use in rain and snow as in hot industrial environments. Even falls from a height of up to five meters can do nothing to the 2-component casing with protective rubber coating.
Convenient features
A number of clever functions make the VOLTCRAFT VC 480 a valuable partner for professionals in the areas of electrical engineering, mounting and service technology: The battery warning indicator protects against sudden failures of rechargeable batteries. Automatic switch-off and backlighting save energy and provide for comfortable reading of the display. Display of exceeding the range, DATA Hold function to freeze the measuring values as well as peak value and polarity display are only some of the many practical features.
Numerous measurement functions
From AC frequency measurements via diode tests up to temperature measurements in the range of -10 to 1000°C a large number of functions are available, the results of which are shown with a high resolution of 600,000 counts (only for DC voltages). For precise measurements with changing voltages is available True RMS and the measuring ranges can be set automatically or manually.
Supplied with accessories
The VOLTCRAFT VC 480 handheld multimeter comes with all accessories for immediate use: Batteries, test leads, alligator clips and a temperature measuring tip as well as the practical carry bag and user manual.
This text is machine translated.
Features
- High resolution, 600,000 counts (DC voltage only)
- AC/DC current measurement up to 10 A.
- Resistance measurement
- Frequency measurement: 10 Hz - 1 MHz
- Duty cycle: 10 Hz - 10 kHz
- Capacity measurement
- Temperature measurement: -10 - 1000°C
- Diode test
- Continuity buzzer
- Overrange display
- Polarity display
- Hold function
- Low-battery indicator
- Low-pass filter (LPF)
- Low Impedance (LoZ)
- Auto power off.
- Automatic backlight
- Safety standard: IEC 61010-1: CAT IV 1000 V
- Peak reading (PEAK)
Scope of delivery
- Multimeter
- 3x 1.5 V AA batteries
- Test leads (1 pair)
- Alligator clip with protective sheath (1 pair)
- Temperature probe
- Carrying bag
- User manual















