
Number
Highlights & Details
Voltcraft VC831 SE Digital Multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 Counts
- Auto-Range
- Flashlight function and backlight
- AC/DC current measure range
- 1000 V high-performance fuses
- True-RMS
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 60 mF
- Frequency reading range
9.999 Hz - 9.999 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Power supply (details)
3 x 1.5 V DC
- Height
200 mm
- Width
61 mm
- Length
43 mm
- Weight
430
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC831 SE
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 61 x 200 mm
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342859 VOLTCRAFT VC831 SE Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 3342859 VOLTCRAFT VC831 SE Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3342859 VOLTCRAFT VC831 SE Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
The Voltcraft VC831 digital multimeter is designed for cat III 1000 V/cat IV 600 V measuring ranges and with its 1000 V high-performance fuses fulfills a high safety standard for all executable measurements. In addition to capacitance and resistance and frequency measurements, AC/DC voltage measurement and AC/DC current measurement up to 10 A are also possible. The VC831 also has an acoustic continuity tester and enables a diode test. True RMS can be used to measure both pure sine signals and more complex non-sinusoidal signals. The LoZ measurement function is available for direct and alternating voltage measurement with low impedance and the VC831 has been equipped with a duty cycle function to measure the duty cycle.
Practical additional functions
To read the correct results in difficult to access measuring situations, the Voltcraft multimeter has a hold function that freezes the measured value. Peak and minimum values can be recorded with the Min/Max function and with the REL key, the multimeter can be set to a reference value to which measurements are related. For all measurements, Auto-Range supports the intuitive handling of the VC831 by automatically selecting the display area.
Clear and robust
To ensure that the device is always well protected in demanding environments and fits perfectly in the hand, the robust housing has been provided with a handy soft rubber protection. The evaluation of the measurement results is facilitated by the clear display with 6000 counts. But not only the backlit display always provides the right overview: To keep everything in view even in poorly lit working environments, the VC831 can also be used as a torch. To ensure that there is always enough energy left in the batteries, the multimeter switches off automatically if it is not used for a long period of time and the low battery indicator reminds you of the timely recharging. The Voltcraft VC831 digital multimeter is delivered with test leads, suitable batteries and a user manual.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC current measurement up to 10 A
- Low impedance (LoZ)
- Capacitance measurement
- Resistance measurement
- Diode test
- Acoustic continuity tester
- HOLD function
- Low-battery indicator
- Auto power off
- Robust enclosure with protective rubber coating
- Frequency measurement
- Duty Cycle
- Min/Max-function
- Relative function
Scope of delivery
- Multimeter
- Test leads
- 3 x 1.5 V AAA battery
- Operating instructions











