
Number
Highlights & Details
VOLTCRAFT VC905 Digital Multimeter
- CAT III 1500 V/ CAT IV 1000 V
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With torch function
- Transflective display provides better outdoor visibility
Technical specifications
- Analogue bar graph
- Water-jet proof (IP65)
- Voltage reading range DC (min.)
60 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
600 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600Ω - 60 MΩ
- Reading range - capacity
6nF - 60 mF
- Frequency reading range
60Hz - 10 MHz
- Temperature
0 - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
60Hz - 10 MHz
- Power supply (details)
4 x 1.5 V DC
- Height
67 mm
- Width
164 mm
- Length
236 mm
- Weight
910 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC905
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 236 x 164 x 67 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
IP65
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3065855 VOLTCRAFT VC905 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 1000 V Display (counts): 6000
Warranty Terms
Warranty Terms 3065855 VOLTCRAFT VC905 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 1000 V Display (counts): 6000
Description
Transflective display – the next generation
It combines the advantages of a TFT color display with an LCD. The display offers brilliant contrast similar to a conventional LCD when exposed to direct sunlight outdoors. For normal to dark conditions, the display shines with a contrast never before available. It possesses an individually configurable and an automatic brightness adjustment and an automatic light/dark switching (night mode).
Ground-breaking magnetic technology – both hands free for test leads
Extra strong neodymium magnets integrated in the casing ensure a secure fit on the control cabinet door. Thus, the device must not be placed on the ground any longer during measurements. If required, the measuring leads also adhere magnetically to the device.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. The bar graph can generally be switched on and off in order, for example, to be able to detect trends or fluctuations in a better way. Beep sound during measurement range change can be switched on/off.
Water and dust proof according to IP65
Use and storage in places with high humidity or wetness are possible without any problem. In this device, the measuring sockets are not part of the circuit board, but are completely sealed tight with the housing.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with its integrated LED light.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Measurement functions: DC Voltage up to 1000 V
- Alternating voltage up to 1000 V
- Direct and alternating current up to 10 A or 20 A short-time (max. 10 seconds)
- Frequency measurement of 60 Hz to 10 MHz (electronically)
- Capacities up to 60 mF
- LoZ
- Resistances up to 60MΩ
- Continuity test
- Diode testing
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Analogue bar graph display
- Duty cycle
- Automatic display lighting
- Automatic switch-off (selectable)
- Built-in LED light
- Fold-out stand
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Robust enclosure with protective rubber coating
- Magnetic measuring tip holder for enclosed measuring tips
Scope of delivery
- Digital Multimeter
- Operating instructions
- K-type Measurement adapter
- 4x 1.5V AA Alkaline Battery
- 1 pair of CAT IV 1000 V test lead (PVC cable)













