
Number
Highlights & Details
VOLTCRAFT VC925 PV Digital Multimeter
- CAT III 1500V / CAT IV 1000V
- 20000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With Torch function
- Transflective display provides better outdoor visibility
- Solar Irradiance & temperature measurement via the Irradiance adaptor
- iOS/Android APP via Bluetooth
Technical specifications
- Analoger Bargraph
- Voltage reading range DC (min.)
20 mV
- Product type
PV multimeter
- Voltage DC reading range (max.)
2000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
1500 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
200 mA
- Reading range - resistance
200Ω - 100 MΩ
- Reading range - capacity
20 nF - 20 mF
- Temperature
-40 - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 20 MHz
- Height
51 mm
- Width
104 mm
- Length
216 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC925 PV
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 216 x 104 x 51 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Water-jet proof (IP65)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3072348 VOLTCRAFT VC925 PV PV multimeter Digital Water-jet proof (IP65) CAT III 1500 V, CAT IV 1000 V Display (counts): 20000
Warranty Terms
Warranty Terms 3072348 VOLTCRAFT VC925 PV PV multimeter Digital Water-jet proof (IP65) CAT III 1500 V, CAT IV 1000 V Display (counts): 20000
Description
Optimum readability outdoors
The integrated transflective display provides improved visibility of the 20,000 count display, especially for outdoor use. This makes it easier to read the measured values accurately, even in the case of strong sunlight.
High work safety and resistant housing
With the design for the measurement categories CAT III 1500 V and CAT IV 1000 V, the multimeter is designed for professional measurements on appropriate electrical installations. A rubber protective frame and a housing with soft rubber protection protect the device against impacts, while at the same time it is dust and splash-proof according to protection class IP65.
Specific measurements for PV systems
By means of the provided irradiation adapter the solar radiation can be measured from 0 to 1400 W/m2. The temperature can also be recorded via the included K-type temperature sensor, WAS offers direct added value for the maintenance and testing of photovoltaic components.
Digital data recording
The Bluetooth® technology enables data transfer to the accompanying iOS and/or Android APP. This helps you to collect measurement data directly on site and simplifies digital documentation.
Practical handling
The unit features an integrated LED lamp with torch for working in badly-lit areas. A magnetic holder on the rear side fixes the supplied measuring tips, WAS facilitates the operation in complex applications at the control cabinet or the system
This text is machine translated.
Features
- DC voltage up to 2000 V
- Alternating voltage up to 1500 V
- Direct and alternating current up to 200 mA short-time (max. 10 seconds)
- Measuring frequency of 20 Hz to 20 MHz (electronically)
- Capacities up to 20 mF
- Resistances up to 100MΩ
- Continuity test (<10 Ω acoustic)
- Diode testing
- Compare function
- Datalogging
- Solar Irradiance 0 - 1400W / m² (work with the Irradiance adaptor)
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Peak detection (peak)
- Reference value measurement (REL)
- Analogue Bar Graph
- Duty Cycle
- Automatic display lighting
- Automatic switch-off (selectable)
- Built-in LED light
- Fold-out clamp and suspension bracket
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Protective rubber frame with rear magnetic measuring tip holder.
Scope of delivery
- Digital Multimeter
- Irradiance Adaptor
- Operating instructions
- K-type Measurement adapter
- 2x 1.5 V AA Alkaline Battery
- 2x 3.7V 2000mAh 7.4Wh Li-ion battery pack
- USB-A to USB-C® cable (1 m)
- Carrying case
- 1 pair of CAT IV 1000V detachable test lead (Silicon cable)














