
Number
Highlights & Details
VOLTCRAFT VC791 All-In-One Clamp meter
- CAT III 1500 V, CAT IV 600 V
- 6000 Counts
- True RMS
- AC/DC Clamp Meter
- Low Pass Filter
- Solar Photovoltaic Voltage measurement
- Harmonic Distortion measurement
- AC/DC Power measurement
- Thermal imaging camera calibrated (ISO) -20 to 400 °C 160 x 120 pixels 25 Hz
- Non-contact voltage testing (NCV)
- Dust and water-proof protection (IP54)
- Extremely robust
- With Torch function
- iOS/Android APP via Bluetooth
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1500 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
600Ω - 60 MΩ
- Reading range - capacity
60nF - 100 mF
- Frequency reading range
9.999Hz - 9.99 kHz
- Temperature
-20 - 1000 °C
- Power supply (details)
7.2 V/DC
- Height
95 mm
- Width
42 mm
- Length
270 mm
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 600 V
- Current reading
AC/DC
- Type
VOLTCRAFT VC791 All-In-One Stromzange
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 270 x 42 x 95 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015664 VOLTCRAFT VOLTCRAFT VC791 All-In-One Stromzange Clamp meter Digital CAT III 1500 V, CAT IV 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3015664 VOLTCRAFT VOLTCRAFT VC791 All-In-One Stromzange Clamp meter Digital CAT III 1500 V, CAT IV 600 V Display (counts): 6000
Description
Professional measuring technology for photovoltaic and industry
The VOLTCRAFT VC791 All-In-One current clamp with true RMS function (6,000 counts) combines precise AC/DC power and current measuring with advanced power analysis. Certified to CAT III 1500 V and CAT IV 600 V, the robust and IP54-protected device with protective rubber frame is specially designed for the measurement of solar-photovoltaic voltages. Integrated functions like a low-pass filter (LPF) and the determination of harmonic distortion permit detailed signal evaluations.
Thermography inspection and advanced diagnostics
A key feature is the ISO-calibrated thermal imager (160 x 120 pixels, 25 Hz, -20 to 400 °C) for thermal analysis. The multimeter covers frequency measurements (9.999 Hz to 9.999 kHz), capacities (up to 100 mF) and resistors (up to 60 MΩ). An contactless voltage test (NCV), acoustic continuity tests and an LED torch make this torch an ideal effect on workplace health and safety.
Connectivity and mobile data collection
The continuous recording of measurement data is supported by the integrated Bluetooth interface. Data transfer to mobile devices occurs cross-platform via iOS and Android APP. Apart from automatic or manual measuring range selection, functions such as min./max. data storage, hold function, relative value measurement (REL) and duty cycle are available for comprehensive documentation.
Extensive delivery package
The VOLTCRAFT VC791 all-in-one clip-on ammeter comes with a user manual, a K-type temperature sensor with point contact, a pair of CAT IV 1000 V safety test leads, a 7.4 V Li-ion battery with battery charger and a power supply unit. Especially practical for outdoor use: The durable carry bag, in which all parts find their place.
This text is machine translated.
Features
- "AC / DC Voltage & Current measurements
- Measuring frequency of 9.999 Hz to 9.999kHz (electronically)
- Capacities up to 100 mF
- Resistances up to 60MΩ
- Continuity test (<50 Ω acoustic)
- Diode testing
- Datalogging . (ISO) -20 to 400 °C 160 x 120 pixels 25 Hz (Thermal Imaging)
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Duty Cycle
- Automatic switch-off
- Built-in LED light
- Battery low indicator
- Overload indicator
- Protective rubber frame"
Scope of delivery
- VC791 All-In-One Clamp meter
- Operation Instructions
- K-type Measurement adapter
- 1 pair of CAT IV 1000V Test Lead
- 1 x 7.4V Li-ion rechargeable Battery
- Battery charging station
- Power adapter
- Carrying Case








