
Number
WAGO 2002-1201 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
Highlights & Details
- Durchgangsklemme
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-1201
- Content
1 pc(s)
- Type
Durchgangsklemme
- Width
5.20 mm
- Type
2-conductors
- Nominal current (details)
24 A (32 A in case of flexible conductors)
- Cross section
0.25 - 2.5/4 (rigid/flexible) mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 730643 WAGO 2002-1201 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
Datasheet 730643 WAGO 2002-1201 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730643 WAGO 2002-1201 Continuity 5.20 mm Pull spring Configuration: L Grey 1 pc(s)






