

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.50 mm²
10 mm²
0.50 mm²
6 mm²
20
8
7.50 mm
1
2
2
Grey
41 A
41 A
800 V
13 mm
15 mm
2006-1201
1 pc(s)
Durchgangsklemme
7.50 mm
536.00
2-conductors
41 A
0.5 - 6/10 (rigid/flexible) mm²
-
DIN rail (top hat rail) 35 mm
Grey
7.5
57.4 mm
32.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
1-10 mm²
1.5-6 mm²
0.5-10 mm²
0.5-6 mm²
Thermoplastic
41 A
TRUE
not relevant
Datasheet 735319 WAGO 2006-1201 Continuity 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 735319 WAGO 2006-1201 Continuity 7.50 mm Pull spring Configuration: L Grey 1 pc(s)