
Number
Highlights & Details
WAGO 2006-1681 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
Fuse terminal
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
7.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
800 V
- Min. stripping length
13 mm
- Stripping length (max.)
15 mm
- Manufacturer part #
2006-1681
- Content
1 pc(s)
- Type
2006-1681
- Width
7.50 mm
- Material
Polyamide
- Nominal current (details)
25 A
- Cross section
0.5 -6 (10) mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732570 WAGO 2006-1681 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
Datasheet 732570 WAGO 2006-1681 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732570 WAGO 2006-1681 Fuse terminal 7.50 mm Pull spring Configuration: L Grey 1 pc(s)





