
Number (Package size 50 pc(s))
Total (€ 3.11 / piece)
€ 155.45
plus VAT.
Highlights & Details
Male connector
- 267-510
- Industrial packaging, pack of 50
Technical specifications
- MALE CONNECTOR 7 POLE
- Product type
Connector
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
7
- Factory colour
White
- Series
267
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- Manufacturer part #
267-510
16 - 14
- Stripping length
11 - 12
- Connection
Quick-connect
- Industrial packaging
Yes
- Insulation material
PA 6.6
- Contact material
Cathode copper
- Nominal voltage
500 V
- Width
35 mm
- Temperature range
-60 - +105 °C
- Connector clip features
Standard label
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535179 WAGO 267-510 267-510 Connector flexible: - fixed: 1.5-2.5 mm² Number of pins: 7 50 pc(s) White
User & Safety Instructions
User & Safety Instructions 535179 WAGO 267-510 267-510 Connector flexible: - fixed: 1.5-2.5 mm² Number of pins: 7 50 pc(s) White
Description
With standard imprint, 7-pin white.
This text is machine translated.
This text is machine translated.






