
WAGO 879-3020 4PS 879-3020 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)
Number
Highlights & Details
WAGO Energy meter (MID)
- Push-in CAGE CLAMP®
- Transparency at Wallbox and charging columns
Technical specifications
- Communication: Modbus®
- M bus
- Bluetooth
- Interface: RS-485
- 2x S0 interfaces (configurable)
- Single-wire conductor max. mm² 16
- Single-wire conductor max. AWG 4
- Single-wire conductor min. mm² 0.75
- Single-wire conductor min. AWG 18
- Fine-wire conductor max. mm² 25
- Fine wire conductor max. AWG 4
- Finely stranded conductor min. mm² 0.75
- Finely stranded conductor, min. AWG 4
- Product type
Electricity meter (3-phase)
- Current load
65 A
- Display
Digital
- Operating voltage
3 x 230 V/AC / 400 V AC
- Dim
(L x W x H) 63 x 72 x 140 mm
- Weight
280 g
- Display
LCD with backlight
- Own consumption
1 pcs.
- Frequency
45 až 65 Hz
- Accuracy
1 %
- Accuracy class
Class B.
- MID-approved
Yes
- Nominal voltage range
230 up to 400 V
- Mains voltage (max.)
400 V
- Mains voltage (min.)
230 V
- Width
72 mm
- Height
140 mm
- Length
63 mm
- Current (max.)
85 A
- Current (min.)
0 A
- Current range
0 up to 85 A
- Type
879-3020 4PS
- Power (max.)
2 W
- Active power range
2 W (max)
Documents & Downloads
Datasheet
Datasheet 2436018 WAGO 879-3020 4PS 879-3020 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436018 WAGO 879-3020 4PS 879-3020 Electricity meter (3-phase) Digital 65 A MID-approved: Yes 1 pc(s)
Description
This text is machine translated.
Features
- Time savings at all levels thanks to Push-in CAGE CLAMP® and lever
- Real space saving: 72 mm wide (4PU)
- Measurement of delivery and procurement
- Energy recording in 4 tariffs
- The communication professional: M-Bus and Modbus® interface and 2 S0 pulse outputs
- Full transparency at a glance: Display of energy quality features on an illuminated full-frame display
- Configuring is intuitive: Sensitive control elements and configuration app via Bluetooth®





