
Number
Wanbo Projector X5 Pro LED
Highlights & Details
- ANSI lumen: 1100 ANSI lumen
- Contrast ratio (dyn): 3000 : 1
- Full HD, Smart System, integrated apps, Wi-Fi, Built-in speaker, Autofocus, Remote included
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Office projector
Home projector
Classroom projector
Gaming
Meeting room
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
1100 ANSI lumen
- Contrast ratio (dyn)
3000 : 1
- Image format
4:3
16:9
- Beamer features
Full HD
Smart System, integrated apps
Wi-Fi
Built-in speaker
Autofocus
Remote included
- No. of HDMI ports
1 x
- Connections
HDMI
3.5 mm audio jack
Built-in Wi-Fi
USB 2.0 Type A
- Max. projection distance
3.9 m
- Max. operating noise
26 dB
- Dim
(W x H x D) 246 x 23 x 252 mm
- Width
246 mm
- Height
23 mm
- Depth
252 mm
- Weight
2.71 kg
- Factory colour
Black
- Power consumption (ON)
130 W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594145 Wanbo Projector X5 Pro LED 1100 ANSI lumen 1920 x 1080 Full HD Full HD, Smart System, integrated apps, Wi-Fi, Built-in s
Description
Features
- Bluetooth
- Wi-Fi
- Full HD 1080p Resolution
- 4K Online Streaming Support (Netflix, Disney+, Prime Video)
- 1100 ANSI Lumens Ultra-High Brightness
- Smart Google TV OS
- HDR10 Technology
- Dual 12W Hi-Fi Speakers
- HDMI 2.0 Connectivity
- 20,000+ Hour Light Source Lifespan
Scope of delivery
- Projector
- Remote control
- Power adapter
- User manual
- Safety data sheet













