
Number
Highlights & Details
Water I.D. PoolLab 1.0 photometer 1st.
Technical specifications
- Measurement parameters:
- PH measurement range 6.50 - 8.40 pH
- Chlorine (free/bound/total) - Measuring range: 0.00 - 8.00 mg/l (ppm)
- Alkalinity (acid capacity) - Measuring range 0 - 200 mg/l (ppm) CaCO3
- Cyanuric acid (stabilizer) - Measuring range 0 - 160 mg/l (ppm)
- Active oxygen (MPS) - Measuring range: 0.0 - 30.0 mg/l (ppm)*
- Bromine - Measuring range 0.0 - 13.5 mg/l (ppm)**
- Chlorine dioxide - Measuring range: 0.0 - 11.4 mg/l (ppm)**
- Ozone - Measuring range: 0.00 - 4.00 mg/l (ppm)**
- Hydrogen peroxide (LR) - Measuring range: 0.00 - 2.9 mg/l (ppm)*
- Hydrogen peroxide (HR) - Measuring range 0 - 200 mg/l (ppm)*
- Calcium hardness - Measuring range 0 - 500 mg/l (ppm) CaCO * 3
- Total hardness - Measuring range 0 - 500 mg/l (ppm) CaCO * 3
- Urea - Measuring range: 0.1 - 2.5 mg/l (ppm)*
- PHMB - Measuring range 5 - 60 mg/l (ppm)*
- * requires reagents not included in the base kit
- ** Requires Glycine tablets if chlorine is present in the measuring water
- Glycine tablets are not included in the basic kit
- Power supply (details)
Batteries
- Chlorine reading range
0 - 6 mg/l
- pH reading range
6.5 - 8.4 pH
- Display
Digital
- Reading type
Chlorine
Alkalinity
pH
Oxygen
Cyanuric acid
Bromide
Chlorine dioxide
Ozone
Hydrogen peroxide
Calcium hardness
Show more
- Chlorine reading range (max.)
6 mg/l
- Chlorine reading range (min.)
0 mg/l
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Product type
Photometer
Documents & Downloads
Datasheet
Datasheet 2266243 Water ID PoolLab 1.0 Photometer Photometer Chlorine, Alkalinity, pH, Oxygen, Cyanuric acid, Bromide, Chlorine dioxide, O
User & Safety Instructions
User & Safety Instructions 2266243 Water ID PoolLab 1.0 Photometer Photometer Chlorine, Alkalinity, pH, Oxygen, Cyanuric acid, Bromide, Chlorine dioxide, O
Security datasheet
Security datasheet 2266243 Water ID PoolLab 1.0 Photometer Photometer Chlorine, Alkalinity, pH, Oxygen, Cyanuric acid, Bromide, Chlorine dioxide, O
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Description
With this tester you can quickly and accurately measure the 11 most important pool water parameters.
The operation of the PoolLAB is very simple.
The integrated but replaceable cuvette allows quick sampling by simply immersing the waterproof PoolLab (IP68) in the water.
Then press the 0 buttons to perform the zero adjustment (only 1x required for each measurement series).
A reagent tablet is crushed in the cuvette with the plunger and completely dissolved.
After pressing the button for the corresponding parameter, the result appears on the display within seconds.
Via Bluetooth, the tester can connect to a software and/or app on your mobile phone. The measured values can be saved and printed out and dosing recommendations of water care products can be entered.
With PoolLAB, the following key values can be measured:
• pH 6.50 - 8.40
• Chlorine (free/bound/total) 0.00 - 6.00 mg/l (ppm)
• Alkalinity (acid capacity) 0 - 300 mg/l (ppm)
• Cyanuric acid (stabilizer) 0 - 160 mg/l (ppm)
• *Active Oxygen (MPS) 0.0 - 30.0 mg/l (ppm)
• **Brom 0.0 - 13.5 mg/l (ppm)
• **Chlorine dioxide 0.00 - 11.40 mg/l (ppm)
• **Ozone 0.00 - 4.00 mg/l (ppm)
• *Hydrogen peroxide LR 0.00 - 2.90 mg/l.
*requires tablets not included in the base kit.
**requires Glycine tablets if chlorine is present in the measuring water. Glycine tablets are not included in the basic kit and must be ordered separately
This text is machine translated.
Scope of delivery
- PoolLab 1.0 photometer
- Light shield
- 3 x size AAA batteries
- Plastic stirring bar
- Graphical user manual
- 10ml plastic syringe
- 20 tablets DPD N° 1 photometer (free chlorine)
- 10 tablets DPD N° 3 photometer (bound chlorine/total chlorine)
- 20 tablets Phenol Red photometer (pH value)
- 10 tablets alkalinity M photometer (alkalinity - acid capacity)
- 10 tablets CYA test photometer (cyanuric acid - stabilizer)
System requirements
- Windows, iOS, Android


