
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
Highlights & Details
Cable stripper
- ± 25
Technical specifications
- Height: 157 mm
- Product type
Cable sheathing stripper
- Suitable for
PVC-coated round cable
- Suitable for cable type
PVC
- Operating range (diameter)
6 up to 25 mm
- Working area diameter (min.)
6 mm
- Operating range (diameter) (max.)
25 mm
- Length
33 mm
- Suitable for
Weidmüller
- Width
47 mm
- Weight
124 g
- Features
incl. cable stripper
- Height
158 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258996 Weidmüller 9001540000 AM 25 Cable sheathing stripper Suitable for PVC-coated round cable 6 up to 25 mm PVC Suitable for
User & Safety Instructions
User & Safety Instructions 258996 Weidmüller 9001540000 AM 25 Cable sheathing stripper Suitable for PVC-coated round cable 6 up to 25 mm PVC Suitable for
Description
Stripping tool. PVC round cable. Tools for stripping the uncut energy management and the venting and screwdrivers for the installation of field power components.
Hints
This text is machine translated.











