
Number
Cable stripper
Highlights & Details
- CST
Technical specifications
- Without blade cartridge
- Product type
Cable sheathing stripper
- Suitable for
Coaxial cables
Data round cables
- Suitable for cable type
RG58
RG71
RG59
RG62
- Operating range (diameter)
2.5 up to 8 mm
- Working area diameter (min.)
2.5 mm
- Operating range (diameter) (max.)
8 mm
- Length
26 mm
- Suitable for
Weidmüller
- Suited for model
9030500000
- Width
100 mm
- Weight
64.25 g
- Height
158 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 259378 Weidmüller 9030500000 CST Cable sheathing stripper Suitable for Coaxial cables, Data round cables 2.5 up to 8 mm RG58, R
User & Safety Instructions
User & Safety Instructions 259378 Weidmüller 9030500000 CST Cable sheathing stripper Suitable for Coaxial cables, Data round cables 2.5 up to 8 mm RG58, R












