• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3367 Workshop Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel TORX® screwdriver

  • 'Rostfrei' text inside a shield with an asterisk on stainless steel; 'EDELSTAHL' and 'STAINLESS STEEL' written above and below.
  • Six-pointed star bolt within a circle.
  • 'Lasertip®' logo with a stylised tip symbol on the right.

Technical specifications

Product type

Torx screwdriver

Range of use

Workshop

Size

T 20

Blade length

100 mm

Length

198 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Blade Ø

4.5 mm

Material

Stainless steel

Width

300 mm

Height

300 mm

Dim

(L x W x H) 198 x 300 x 300 mm

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

98 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814205 Wera 3367 Workshop Torx screwdriver Size (screwdriver) T 20 Blade length: 100 mm 1 pc(s)

Description


Use: TORX® screws.

Features

  • Blade: Round, stainless steel
  • Multicomponent Kraftform handle with rolling protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)