• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Belt B 2 Bit set 3/8" (10 mm) 9-piece 05003971001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

3/8" (10 mm)

Material

Fabric

Spanner size (inch)

3/8 inch

Downforce

Allen

Dim

(L x W x H) 38.5 x 250 x 100 mm

Length

38.5 mm

Width

250 mm

Height

100 mm

Weight

470 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668603 Wera Belt B 2 Bit set 3/8" (10 mm) 9-piece 05003971001

Description

Robust textile belt (belt) in the typical Wera design with 8 Bitnussen in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool. Including snap hook for attachment at belt loops or bags. Particularly short, stable bit-nusse with the advantages of the Wera bit technology. Bitnusse with hold function for especially comfortable screws and reduced risk of screws loss when continue to the work-piece. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)