

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
Black
50 V
16 A
11.7 mm
10.2 mm
10.2 - 11.7 mm
2
IP66
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
50 V
8000 mm
2
Black
10.2-11.7 mm
Silver-plated
3
4 kV
56.22 mOhm
IP66
1, 2
Other
7.813 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
None
None
None
None
8002