

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Socket
Open cable ends
Black
250 V
20 A
3
IP40
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
7.24 mOhm
IP40
1, 2, 3
Brown
0.584 kWh
12 mm
100 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002