
1/20
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
1000 V
0.1 V
1000 V
10 A
10 A
True RMS
150 mm
80 mm
45 mm
653 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
45215
Digital
(L x W x H) 45 x 80 x 150 mm
Graphics display
Multicolour
IP40
yes
User & Safety Instructions 2586300 Wiha 45215 Handheld multimeter Digital Graphics display CAT III 1000 V, CAT IV 600 V