
Highlights & Details
Wima FKP2L006801G00KF00 FKP thin film capacitor
- Tape on Full reel 1200 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 5.5 x 7 mm
- Capacity (elec.)
680 pF
- Nominal voltage
800 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
7.2 mm
- Width
5.5 mm
- Height
7 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1200 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
FKP2L006801G00KF00
Documents & Downloads
Datasheet
Datasheet 1101010 Wima FKP2L006801G00KF00 1200 pc(s) FKP thin film capacitor Radial lead 680 pF 800 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x
User & Safety Instructions
User & Safety Instructions 1101010 Wima FKP2L006801G00KF00 1200 pc(s) FKP thin film capacitor Radial lead 680 pF 800 V DC 10 % 5 mm (L x W x H) 7.2 x 5.5 x
