
Number
Highlights & Details
Wisualarm by Dahua DHI-HY-GC30A-R8 Radio-networked carbon monoxide detector with temperature and humidity display
- Electrochemical CO sensor for precise carbon monoxide detection
- Temperature and humidity indicator in standby mode
- LCD screen with blue backlight and CO concentration indicator
- Wireless networking with up to 24 devices
- Audible and visual alarm over 85 dB(A)
- Peak-level function as well as warning at low battery status and end of life
- APP connectivity and push notifications in conjunction with Wisualarm WLAN base station, sold separately
Technical specifications
- Radio frequency: 868 MHz (RF module integrated)
- Noise level: 85 dB (A) at a distance of 3 meters
- Product type
Carbon monoxide detector
- Detector features
network-compatible
incl. 10-year battery
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
115.4 mm
- Height
75.4 mm
- Depth
34.9 mm
- Weight
140 g
- Content
1 pc(s)
- Dim
(W x H x D) 115.4 x 75.4 x 34.9 mm
- Type
Wireless interlinked carbon monoxide detector with 10-year battery and display
Documents & Downloads
Datasheet
Datasheet 3782461 Wisualarm DHI-HY-GC30A-R8 Carbon monoxide detector network-compatible, incl. 10-year battery battery-powered detects Car
User & Safety Instructions
User & Safety Instructions 3782461 Wisualarm DHI-HY-GC30A-R8 Carbon monoxide detector network-compatible, incl. 10-year battery battery-powered detects Car
Description
When CO concentration is increased, the detector activates an acoustic and visual alarm and simultaneously informs all connected devices within the wireless network.
The multifunctional LCD display alternates between showing the current temperature and humidity in standby mode. In alarm mode, the carbon monoxide concentration is displayed. The blue background lighting supports an easy to read display of the information.
In addition, three separate LED displays inform about alarm, error and operating states. The Peak-Level function shows the stored maximum values and the warning at end of life is done via display message, acoustic signal and LED-display.
The detector supports a low-battery warning, a push-button mute function, and a self-test. The permanently integrated CR17450A lithium battery is designed for an operating duration of up to ten years.
The detector can be paired with a separate Wisualert WLAN Base Station DHI-HY-GW01A and used with the Wisualarm APP. The base station serves as a central connection unit for compatible Wisualarm and WisuLink wireless products and enables the APP connection of the networked detectors. When an alarm is triggered, the detector emits an alarm signal; in addition, push notifications can be transmitted to a smartphone in combination with the base station. Up to 24 compatible WisuLink wireless products can be integrated per base station. The coupling is done via the pairing button on the gateway as well as the TEST/MUTE button on the respective detector. The base station is not included in the delivery and is available separately.
Technical data
Power supply: 3 V CR17450A lithium battery (non-replaceable)
Battery service life 10 years.
Sensor type: Electrochemical
Recognition type: Carbon monoxide (CO)
Alarm types: CO alarm, fault warning, low battery warning
Alarm volume: Above 85 dB(A) at a distance of 3 m.
Alarm mode: Audible and visual alarms
Mute function: Supported
Mute time: Approx. 9 minutes
Alarm thresholds: 50 ppm: 60-90 minutes; 100 ppm: 10-40 minutes; 300 ppm: < 3 minutes
Display: LCD with blue background lighting
LED indicators: Alarm: Red / Error: Yellow / Operation: Green
Radio frequency 868 MHz (-R8), 925 MHz (-R9)
Radio range: Up to 1000 m in free field (-R8); up to 500 m in free field (-R9)
Maximum number of connected devices: 24
Temperature measurement: Accuracy: ±0.1 °C typical
Humidity measurement: Accuracy: ±1.5% RH typical
Standby current ≤ 20 µA
Alarm current ≤ 20 mA
Operating Environment: Indoor only
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
PC + ABS casing
Colour: White
Product weight 123 g
Product dimensions 133.5 × 63.5 × 28.9 mm
Mounting type: Wall mounting or free standing setup
This text is machine translated.
Scope of delivery
- Wisualarm DHI-HY-GC30A-R8 carbon monoxide detector
- Fixings
- User manual




