
Number
Highlights & Details
Wisualarm Wireless smoke detector DHI-HY-SA30A-R8 DHI-HY-SA30A-R8 network-compatible, incl. 10-year battery
- Split-spectrum sensor technology for smoke detection
- Wireless networking with up to 24 devices
- Loud alarm signal with 85 dB(A) at a 3 m distance and LED signal
- Test and mute function via central button
- Mute function via infrared remote control
- Low battery warning signal
- APP connectivity and push notifications in conjunction with Wisualarm WLAN base station, sold separately
Technical specifications
- Radio frequency: 868 MHz
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
network-compatible
incl. 10-year battery
- SPL
85 dB
- Dim
(Ø x H) 98 mm x 41 mm
- Certification
EN14604
Q-Label
- Content
1 pc(s)
- Weight
112 g
- Height
41 mm
- (Ø)
98 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3782466 Wisualarm DHI-HY-SA30A-R8 Wireless smoke detector network-compatible, incl. 10-year battery battery-powered (Ø x H) 98 m
User & Safety Instructions
User & Safety Instructions 3782466 Wisualarm DHI-HY-SA30A-R8 Wireless smoke detector network-compatible, incl. 10-year battery battery-powered (Ø x H) 98 m
Description
The detector is intended for use in living areas and comparable applications, such as houses, apartments and residential homes. Suitable places of use include living rooms, bedrooms and corridors.
When an alarm is triggered, the signal is forwarded to all linked devices in the wireless network so that the networked detectors can be alerted together. The radio network supports up to 24 devices.
The smoke detector offers a test and mute function via a central button. In addition, the mute function can be triggered with a functioning infrared remote control. The mute function is 12 minutes.
Power is supplied by a permanently installed, non-replaceable 3 V CR123A lithium battery with a specified battery life of 10 years. LED-displays inform about operation, alarm, faults and low battery status.
The detector can be paired with a separate Wisualert WLAN Base Station DHI-HY-GW01A and used with the Wisualarm APP. The base station serves as a central connection unit for compatible Wisualarm and WisuLink wireless products and enables the APP connection of the networked detectors. When an alarm is triggered, the detector emits an alarm signal; in addition, push notifications can be transmitted to a smartphone in combination with the base station. Up to 24 compatible WisuLink wireless products can be integrated per base station. The coupling is done via the pairing button on the gateway as well as the TEST/MUTE button on the respective detector. The base station is not included in the delivery and is available separately.
Technical data
Detection type: Smoke
Scanning interval 9 s
Functional principle: Photoelectric
Alarm types: Smoke alarm, error warning, low battery warning
Alarm volume of 85 dB(A) at a distance of 3 m.
Alarm mode: Audible and visual alarms
Mute function: Supported
Mute time 12 min
Mute via IR remote control: Supported
Preset alarm value: 0.2 dB/m to 0.3 dB/m.
Display: Alarm, error and power indicator
LED indicators: Standby: Green flashes once per minute
Alarm: Red flashes once every second
Error: Red flashes once per minute
Low battery warning: Red flashes once per minute
Radio frequency 868 MHz (-R8) / 925 MHz (-R9)
Radio signal range: Up to 1000 m in free field (-R8)
Up to 500 m in free field (-R9)
Maximum number of connected devices: 24
Protection area: For a height of less than 8 m, the protection area of a device is 20 m² to 40 m²
Battery service life 10 years.
Battery type: 3 V CR123A lithium battery (non-replaceable)
Operating current: Monitoring current: ≤ 15 µA (average)
Alarm current: ≤ 25 mA (average)
Operating environment: Interior
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
Colour: White
PC + ABS casing
Product dimensions: Ø 98 × H 43.1 mm
Product weight 138 g
Mounting: Ceiling mounting
Standard EN 14604:2005, AS 3786:2014
This text is machine translated.
Scope of delivery
- Wisualarm DHI-HY-SA30A-R8 smoke detector
- Fixings
- User manual






