
Number
Highlights & Details
- 20 V/5 Ah Li-ion battery
Technical specifications
- Product type
Cordless hammer drill
- Voltage
20 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Features
incl. spare battery
incl. charger
incl. storage box
- Weight
11.5 kg
- Weight, information
with contents
- Width
417 mm
- Height
180 mm
- Length
495 mm
- Dim
(L x W x H) 495 x 417 x 180 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558529 Worx Professional WU928 Cordless hammer drill, Cordless angle grinder, Cordless hammer drill 20 V 5 Ah Li-ion incl. spar
User & Safety Instructions 3558529 Worx Professional WU928 Cordless hammer drill, Cordless angle grinder, Cordless hammer drill 20 V 5 Ah Li-ion incl. spar
User & Safety Instructions 3558529 Worx Professional WU928 Cordless hammer drill, Cordless angle grinder, Cordless hammer drill 20 V 5 Ah Li-ion incl. spar
User & Safety Instructions 3558529 Worx Professional WU928 Cordless hammer drill, Cordless angle grinder, Cordless hammer drill 20 V 5 Ah Li-ion incl. spar
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


























