Joli XC PRO - Fashionable ladies smartwatch & fitness tracker in rosé gold
The smart watch's simple, seamless design combines aesthetics with a variety of clever & useful features. The delicate Milanaise watch can be adapted easily to your individual wrist width and retains the previously selected setting when the watch is applied next. Thanks to different finely tuned Watchfaces you can adjust the model Joli XC PRO easily according to your individual taste.
So that you benefit from the battery of your smartwatch for the longest possible, the model offers an energy-saving chip so that you can really benefit from your battery life for over 9 days.
The trend-safe ladies' smartwatch Joli XC PRO is an elegant smartwatch & a fitness armband at the same time. Different sport modes allow different application scenarios. The Smartwatch is compatible with your iPhone and can also be used with an Android mobile.
You can also take advantage of this noble ladies smartwatch for your fitness goals and easily count your steps, measure your calories, measure your heart rate, measure your blood pressure, monitor your sleep or be reminded to move a little more or drink a glass of water.
The Joli XC PRO model can receive and display messages from WhatsApp, Facebook, Instagram, Twitter and other social media services, as well as incoming calls from your iPhone or Android phones.
Joli XC PRO: The perfect combination of stylish smartwatch and fitness tracker for demanding, fashion-conscious & intelligent ladies. The high-quality Smartwatch can be changed very quickly thanks to the quick change lock. You do not need a jeweler.
Joli XC PRO: Smartwatch for style-conscious, modern women and fitness watch with pulse meter at the same time!
The iOS smartwatch is particularly elegant with just 9 mm and is made in pink for modern ladies with taste. As our premium model in ultra-flat classic design housing, the fashionable Smart watch Joli XC PRO impresses by its outstanding functional diversity. Smartwatch is an elegant balance between stylish fashion accessory and technologically sophisticated smart gadget.
The stylish and modern purist women's fitness watch Joli XC PRO is the right choice for any occasion. There are several Design Watchfaces to choose from for your individual taste. Easily and easily give your watch a new face! As a classic Android smartwatch with WhatsApp notification, the Joli XC PRO is not just a design highlight. It also fulfills the Bluetooth 5.0 standard and is fully compatible with iOS/iPhone as well as with Android smartphones.
The associated APP can be installed easily in the APP store or Google play. The bestseller Joli XC PRO offers a variety of features to support your daily life. Get straight to the ladies' watch in Roségold via incoming WhatsApps, Facebook Messenger messages, Instagram, SMS, e-mails, Inform Skype or other app messages immediately through a gentle vibration. Use the memory function, the countdown, the stop watch, the notification protocol and much more
Moreover, the Joli XC PRO offers numerous other features: Blood pressure measurement, sleep monitor, pulse measurement, drinking memory, movement reminder, Step counter
XCOAST - JOLI XC PRO - Elegant ladies smartwatch with fitness feature
360 x 360 pixels full round AMOLED color touch-screen: The round Joli XC PER touch-screen generates a color-intensive user interface. In addition, glare shield against strong sun radiation is standard.
Always On Display 2 days active time
Compatible with iOS and Android operating systems: Connection via Bluetooth Low Energy 5.0 or higher. Free APP XC Fit from the APP stores.
Elegant smartwatch: With only 9mm ultra thin design housing, the Joli XC PRO is the perfect smartwatch for the fashion-conscious lady.
Durable watch housing: The Joli XC PRO is dust and splashwater resistant to IP67.
The delicate, black, Milanaise watch strap is very elegant and offers a perfectly adjustable closure.
Super long battery life: The Joli XC PRO can be actively used for up to 9 days before you recharge the smartwatch with the supplied cable on a USB port.
Supports 21 sports: Jogging, stepper, hiking, climbing, cycling, Football, basketball, table tennis, badminton and more.
Women's Cycle Monitor: Stay informed about the current status of your cycle.
Features: Reject call, alarm clock, camera remote trigger, heart rate monitor, blood pressure monitor, blood oxygen measurement, sleep monitoring, motion warning device, drinking memory, medication reminder, Bluetooth music player.
Pedometer, stopwatch, calorie calculator, distance meter.
Continuous pulse recording, continuous blood pressure meter.
Push notifications: E-mail, WhatsApp, Facebook Messenger, SMS, Instagram, Skype and many more.
More than 70 stylish time displays (digital & analogue). Database with Watchfaces
Own Watchface with photo background
Apple health and Google fit synchronization
This text is machine translated.