
Number
Highlights & Details
XTPower XT-16000 QC3 Power bank
- DC output up to 24V for laptop and photo accessories levels: 12V - 16.5V - 19V - 20V - 24V / 55W (75W max)USB QC3 for super quick chargingDC: One socket as input and outputPower supply for quick charging of the power bank
Technical specifications
- Energy 57.5 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
15600 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
174 mm
- Width
78 mm
- Connector
USB
DC jack 3.5 mm
- Height
21.5 mm
- Weight
405 g
- Factory colour
White
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 174 x 78 x 21.5 mm
- Connector type
USB-A 2x
Micro USB 1x
5.5 mm EC jack
- Capacitance measured
57 mAh
- Powerbank features
Status display
Documents & Downloads
Datasheet
Datasheet 2866156 XTPower XT-16000 QC3 Power bank 15600 mAh Quick Charge 3.0 Li-ion USB, DC jack 3.5 mm White Status display
Information
Test Summary Report 2866156 XTPower XT-16000 QC3 Power bank 15600 mAh Quick Charge 3.0 Li-ion USB, DC jack 3.5 mm White Status display
Security datasheet
Security datasheet 2866156 XTPower XT-16000 QC3 Power bank 15600 mAh Quick Charge 3.0 Li-ion USB, DC jack 3.5 mm White Status display
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Power supply unit
- Laptop adapter set
- User manual.








