
Number
Yaber Projector K3 PRO LED
Highlights & Details
- ANSI lumen: 1600 lm
- Smart System, integrated apps, Full HD, Autofocus, Automatic keystoning, Built-in JBL speaker, Wi-Fi, Built-in speaker, Remote included
Technical specifications
- Capacity of projection area 1016 - 5080 mm (40 - 200")
- HDMI version 1.4
- WLAN-standards Wi-Fi 6 (802.11ax)
- Market positioning: Home theater
- Product type: Short throw projector
- Energy source: AC
- Product type
Projector
- Technology
LED
- Range of use
Home cinema/HD projector
Short throw projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
1600 lm
- Image format
16:9
- Beamer features
Smart System, integrated apps
Full HD
Autofocus
Automatic keystoning
Built-in JBL speaker
Wi-Fi
Built-in speaker
Remote included
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
RJ45
Built-in Wi-Fi
- Max. projection distance
1,1 - 3,3 m
- Dim
(W x H x D) 290 x 154 x 323 mm
- Width
290 mm
- Height
154 mm
- Depth
323 mm
- Weight
5.1 kg
- Factory colour
Black
- Power consumption (ON)
110 W
- Bluetooth
5.0
- Bluetooth
Yes
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100-240 V
- Wi-Fi
Yes
- UKCA
yes
- Projector brightness
1600 ANSI Lumen
- Ethernet LAN
yes
- Number of built-in speakers
2
- RMS rated power
15 W
- Headphone outputs
1
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3444147 Yaber Projector K3 PRO LED 1600 lm 1920 x 1080 Full HD Smart System, integrated apps, Full HD, Autofocus, Automatic keys
Description
Features
- LED 1600 ANSI lumens
- LED 30000 h
- 1080p (1920x1080) 16:9
- Capacity of projection area 1016 - 5080 mm (40 - 200")
- Focus: Auto
- Ethernet/LAN, WLAN, Bluetooth
- In-built loudspeakers 15 W with subwoofer
- AC 110 W










