1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 250 V DC 5 % 10 mm (L x W x H) 13 x 4 x 9 mm

  • Item no.: 450160
  • Manufacturer no.: 450160
  • EAN: 2050000593246

MKS CONDENSER 0.022-F 250VDC RM10

  • Warranty: 24 months
  • Item no.: 450160
  • Manufacturer no.: 450160
  • EAN: 2050000593246

MKS CONDENSER 0.022-F 250VDC RM10

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Content 1 pc(s)
Dim (L x W x H) 13 x 4 x 9 mm
Type 450160
Nominal voltage (details) operating voltage 250 V DC
Capacity (elec.) 0.022 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors