1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 400 V DC 5 % 10 mm (L x W x H) 13 x 6 x 12 mm

  • Item no.: 450183
  • Manufacturer no.: 450183
  • EAN: 2050000593437

MKS CONDENSER 0,068-F 400VDC RM10

  • Warranty: 24 months
  • Item no.: 450183
  • Manufacturer no.: 450183
  • EAN: 2050000593437

MKS CONDENSER 0,068-F 400VDC RM10

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm
Content 1 pc(s)
Type 450183
Nominal voltage (details) 400 V DC
Capacity (elec.) 0.068 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors