1 pc(s) MKS thin film capacitor Radial lead 0.22 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 7.5 x 13.5 mm

  • Item no.: 450186
  • Manufacturer no.: 450186
  • EAN: 2050000593468

MKS CONDENSER 0,22-F 400VDC RM15

  • Warranty: 24 months
  • Item no.: 450186
  • Manufacturer no.: 450186
  • EAN: 2050000593468

MKS CONDENSER 0,22-F 400VDC RM15

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 0.22 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Connection Solder pins
Length 18 mm
Width 7.5 mm
Height 13.5 mm
CS 15 mm
Content 1 pc(s)
Type 450186
Nominal voltage (details) 400 V DC
Capacity (elec.) 0.22 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.22 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Connection Solder pins
Length 18 mm
Width 7.5 mm
Height 13.5 mm
CS 15 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors