1 pc(s) MKS thin film capacitor Radial lead 0.47 µF 250 V DC 5 % 15 mm (L x W x H) 18 x 7.5 x 13.5 mm

  • Item no.: 450171
  • Manufacturer no.: 450171
  • EAN: 2050000593321

MKS CONDENSER 0,47-F 250VDC RM15

  • Warranty: 24 months
  • Item no.: 450171
  • Manufacturer no.: 450171
  • EAN: 2050000593321

MKS CONDENSER 0,47-F 250VDC RM15

  • Warranty: 24 months
Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 18 mm
Width 7.5 mm
Height 13.5 mm
CS 15 mm
Content 1 pc(s)
Dim (L x W x H) 18 x 7.5 x 13.5 mm
Type 450171
Nominal voltage (details) operating voltage 250 V DC
Capacity (elec.) 0.47 µF
RoHS-compliant Yes
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Connection Solder pins
Length 18 mm
Width 7.5 mm
Height 13.5 mm
CS 15 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors