1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 250 V DC 5 % 27.5 mm (L x W x H) 32 x 11 x 20 mm
- Item no.: 450175
- Manufacturer no.: 450175
- EAN: 2050000593369
MKS CONDENSER 2,2-F 250VDC RM27,5
- Warranty: 24 months
- Item no.: 450175
- Manufacturer no.: 450175
- EAN: 2050000593369
MKS CONDENSER 2,2-F 250VDC RM27,5
- Warranty: 24 months
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 2.2 µF |
Nominal voltage | 250 V DC |
Tolerance ± | 5 % |
Connection | Solder pins |
Length | 32 mm |
Width | 11 mm |
Height | 20 mm |
CS | 27.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 32 x 11 x 20 mm |
---|---|
Type | 450175 |
Nominal voltage (details) | operating voltage 250 V DC |
Capacity (elec.) | 2.2 µF |
RoHS-compliant | Yes |
Product type | MKS thin film capacitor |
Documents & Downloads
MKS capacitors
- Warranty: 24 months
Comments
For more information on this 450175 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors