1365787 Mini loudspeaker Noise emission: 88 dB 1.20 W 1 pc(s)

  • Item no.: 1365787
  • Manufacturer no.: 1365787
  • EAN: 2050003301961

MICRO SPEAKER

  • Warranty: 24 months
  • Item no.: 1365787
  • Manufacturer no.: 1365787
  • EAN: 2050003301961

MICRO SPEAKER

  • Warranty: 24 months
Content 1 pc(s)
Length 18 mm
Width 12 mm
Impedance 8 Ω
Connection Cable + connector
Fastening method Front
Type Ovoid
Type 1365787
Max. load 1.20 W
Noise emission 88 dB
Resonance 720 Hz
Product type Mini loudspeaker

Technical data

Content 1 pc(s)
Length 18 mm
Width 12 mm
Impedance 8 Ω
Connection Cable + connector
Fastening method Front
Type Ovoid
Type 1365787
Max. load 1.20 W
Noise emission 88 dB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers