1365793 Piezo buzzer Noise emission: 98 dB Voltage: 30 V 1 pc(s)
- Item no.: 1365793
- Manufacturer no.: 1365793
- EAN: 2050003302029
PIEZO SOUNDERS
- Warranty: 24 months
- Item no.: 1365793
- Manufacturer no.: 1365793
- EAN: 2050003302029
PIEZO SOUNDERS
- Warranty: 24 months
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 22 mm x 7 mm |
(Ø) | 22 mm |
Height | 7 mm |
Connection | |
Fastening method | PCB |
Type | Round |
Type | 1365793 |
Noise emission | 98 dB |
Resonance | 4 kHz |
Voltage | 30 V |
---|---|
Product type | Piezo buzzer |
Documents & Downloads
Piezo signaller
Highlights & Details
- 98 dB
- 30 V
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers