1393211-89 PCB relay 12 V DC 30 A 2 change-overs 1 pc(s)
- Item no.: 505048
- Manufacturer no.: 1393211-89
- EAN: 2050000155611
Neutral monostabile. This compact high capacity relay is mostly used in HVAC applications because of the high powers it can control. It is an economical alternative to larger contactors.
- Warranty: 24 months
- Item no.: 505048
- Manufacturer no.: 1393211-89
- EAN: 2050000155611
Neutral monostabile. This compact high capacity relay is mostly used in HVAC applications because of the high powers it can control. It is an economical alternative to larger contactors.
- Warranty: 24 months
Technical data
Type | 1393211-89 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.7 V DC |
Control mode | monostable, 1 coil |
R(coil) | 86 Ω |
Contact type | 2 change-overs |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 30 A |
Max. switching capacity | 560 W , 8310 VA |
Creepage distance (coil/clips) | 9.5 mm |
---|---|
Connection | Solder pins |
Response time | 15 ms |
Fall time | 10 ms |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 51.2 mm |
Width | 33.5 mm |
Height | 30 mm |
Dim | (L x W x H) 51.2 x 33.5 x 30 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 12 V DC |
Type | 1393211-89 |
Contact type | 2 CO, DPDT |
Product type | PCB relay |
Documents & Downloads
1393211-89 PCB relay 12 V DC 30 A 2 change-overs 1 pc(s)
Neutral monostabile. This compact high capacity relay is mostly used in HVAC applications because of the high powers it can control. It is an economical alternative to larger contactors.
Highlights & Details
- For PCBs (sealed)
- Warranty: 24 months
Comments
(Wash tight) for printed circuit board.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays