1553637 Large labelling (L x W) 110 mm x 120 mm
- Item no.: 1553637
- Manufacturer no.: 1553637
- EAN: 4016139192277
An end to the annoying search - retain the overviewThis label, you can quickly and clearly organize, and organize your socket wrench inserts The large label is available in four different sizes. So you retain the overview and can concentrate on your …
- Warranty: 24 months
- Item no.: 1553637
- Manufacturer no.: 1553637
- EAN: 4016139192277
An end to the annoying search - retain the overviewThis label, you can quickly and clearly organize, and organize your socket wrench inserts The large label is available in four different sizes. So you retain the overview and can concentrate on your …
- Warranty: 24 months
Technical data
Dim | (L x W) 110 mm x 120 mm |
---|---|
Weight | 29 g |
Length | 110 mm |
Width | 120 mm |
Material | PP |
Product type | Tool retaining rail |
Large labelling
An end to the annoying search - retain the overview
This label, you can quickly and clearly organize, and organize your socket wrench inserts The large label is available in four different sizes. So you retain the overview and can concentrate on your work.
This text is machine translated.
Highlights & Details
- Quickly find and identify inserts for screwdriver
- Best organization and overview in your workshop
- Easy to use
Facts
- 1/4" (6.35 mm) 20 pcs.
- 3/8" (9.53 mm) 12 pcs.
- 1/2" (12.7 mm), small, 9 pcs.
- 1/2" (12.7 mm) medium 6 pcs.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards